
LDC2114PWT | |
|---|---|
DigiKey Part Number | 296-47533-2-ND - Tape & Reel (TR) 296-47533-1-ND - Cut Tape (CT) 296-47533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2114PWT |
Description | IC IND TO DGT CONV 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC2114PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹290.35000 | ₹290.35 |
| 10 | ₹218.02500 | ₹2,180.25 |
| 25 | ₹199.94880 | ₹4,998.72 |
| 100 | ₹180.04080 | ₹18,004.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹170.54616 | ₹42,636.54 |
| 500 | ₹164.82602 | ₹82,413.01 |
| 750 | ₹161.95973 | ₹1,21,469.80 |
| 1,250 | ₹158.78505 | ₹1,98,481.31 |
| 1,750 | ₹156.92927 | ₹2,74,626.22 |
| 2,500 | ₹155.14582 | ₹3,87,864.55 |