
LF156H | |
|---|---|
DigiKey Part Number | 296-41153-ND |
Manufacturer | |
Manufacturer Product Number | LF156H |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF156H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,541.96000 | ₹4,541.96 |
| 10 | ₹3,731.82600 | ₹37,318.26 |
| 25 | ₹3,529.43400 | ₹88,235.85 |
| 100 | ₹3,307.04520 | ₹3,30,704.52 |
| 250 | ₹3,201.03900 | ₹8,00,259.75 |