
LM10000SD/NOPB | |
|---|---|
DigiKey Part Number | LM10000SD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10000SD/NOPB |
Description | IC EVS SYSTEM CTRLR 14WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adaptive Voltage Scaling (AVS) System Controller PMIC 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM10000SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Adaptive Voltage Scaling (AVS) System Controller | |
Current - Supply | 315µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -45°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹270.40807 | ₹2,70,408.07 |
| 2,000 | ₹264.39711 | ₹5,28,794.22 |
| 3,000 | ₹261.38704 | ₹7,84,161.12 |