
LM101 MDR | |
|---|---|
DigiKey Part Number | 296-LM101MDR-ND |
Manufacturer | |
Manufacturer Product Number | LM101 MDR |
Description | SPACE-GRADE, SINGLE, 40-V, 250-K |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 250 kHz | |
Current - Input Bias | 30 nA | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
