
LM224J | |
|---|---|
DigiKey Part Number | LM224J-ND |
Manufacturer | |
Manufacturer Product Number | LM224J |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM224J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -25°C ~ 85°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,928.02000 | ₹1,928.02 |
| 10 | ₹1,540.27100 | ₹15,402.71 |
| 25 | ₹1,443.45120 | ₹36,086.28 |
| 100 | ₹1,337.03270 | ₹1,33,703.27 |
| 250 | ₹1,286.30600 | ₹3,21,576.50 |
| 500 | ₹1,255.73540 | ₹6,27,867.70 |