


LM4041QEEM3-1.2/NO | |
|---|---|
DigiKey Part Number | 296-36892-2-ND - Tape & Reel (TR) 296-36892-1-ND - Cut Tape (CT) 296-36892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QEEM3-1.2/NO |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QEEM3-1.2/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹67.56000 | ₹675.60 |
| 25 | ₹60.98080 | ₹1,524.52 |
| 100 | ₹53.69380 | ₹5,369.38 |
| 250 | ₹50.22724 | ₹12,556.81 |
| 500 | ₹48.13430 | ₹24,067.15 |
| 1,000 | ₹46.76446 | ₹46,764.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹44.28509 | ₹1,32,855.27 |
| 6,000 | ₹43.24436 | ₹2,59,466.16 |
| 9,000 | ₹42.72319 | ₹3,84,508.71 |
| 15,000 | ₹42.14548 | ₹6,32,182.20 |
| 21,000 | ₹41.80803 | ₹8,77,968.63 |