
LM25141RGET | |
|---|---|
DigiKey Part Number | 296-46551-2-ND - Tape & Reel (TR) 296-46551-1-ND - Cut Tape (CT) 296-46551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25141RGET |
Description | LOW VOLTAGE LM5141- SYNC BUCK CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM25141RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 42V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹503.68000 | ₹503.68 |
| 10 | ₹385.68200 | ₹3,856.82 |
| 25 | ₹356.13360 | ₹8,903.34 |
| 100 | ₹323.64680 | ₹32,364.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹308.15228 | ₹77,038.07 |
| 500 | ₹298.81342 | ₹1,49,406.71 |
| 750 | ₹294.13661 | ₹2,20,602.46 |
| 1,250 | ₹288.95265 | ₹3,61,190.81 |
| 1,750 | ₹285.92365 | ₹5,00,366.39 |
| 2,500 | ₹283.01154 | ₹7,07,528.85 |