
LM25180NGUR | |
|---|---|
DigiKey Part Number | 296-LM25180NGURTR-ND - Tape & Reel (TR) 296-LM25180NGURCT-ND - Cut Tape (CT) 296-LM25180NGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25180NGUR |
Description | IC REG FLYBACK 1.21V 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 1.21V 1 Output 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25180NGUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | - | |
Frequency - Switching | 12kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹353.19000 | ₹353.19 |
| 10 | ₹267.24200 | ₹2,672.42 |
| 25 | ₹245.66080 | ₹6,141.52 |
| 100 | ₹221.94620 | ₹22,194.62 |
| 250 | ₹210.63864 | ₹52,659.66 |
| 500 | ₹203.82438 | ₹1,01,912.19 |
| 1,000 | ₹198.21398 | ₹1,98,213.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹189.22193 | ₹8,51,498.68 |

