
LM2574HVM-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2574HVM-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574HVM-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVM-3.3/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹555.39000 | ₹555.39 |
| 10 | ₹425.67400 | ₹4,256.74 |
| 50 | ₹373.47080 | ₹18,673.54 |
| 100 | ₹357.32170 | ₹35,732.17 |
| 250 | ₹340.26308 | ₹85,065.77 |
| 500 | ₹329.98468 | ₹1,64,992.34 |
| 1,000 | ₹321.52152 | ₹3,21,521.52 |
| 2,500 | ₹312.59057 | ₹7,81,476.43 |