
LM2574HVN-15/NOPB | |
---|---|
DigiKey Part Number | LM2574HVN-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574HVN-15/NOPB |
Description | IC REG BUCK 15V 500MA 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVN-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹593.67000 | ₹593.67 |
10 | ₹457.01100 | ₹4,570.11 |
40 | ₹408.38150 | ₹16,335.26 |
120 | ₹381.25658 | ₹45,750.79 |
280 | ₹365.36793 | ₹1,02,303.02 |
520 | ₹355.92762 | ₹1,85,082.36 |
1,000 | ₹347.58748 | ₹3,47,587.48 |
2,520 | ₹338.13074 | ₹8,52,089.46 |