MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2576S-5.0 | |
|---|---|
DigiKey Part Number | 296-LM2576S-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2576S-5.0 |
Description | IC REG BUCK 5V 3A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576S-5.0 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576S-5.0/NOPB | Texas Instruments | 2,031 | LM2576S-5.0/NOPB-ND | ₹430.52000 | MFR Recommended |
| LM2575-5.0WU | Microchip Technology | 0 | 576-1517-5-ND | ₹163.08000 | Similar |
| LM2575-5.0WU-TR | Microchip Technology | 0 | 150-LM2575-5.0WU-TRCT-ND | ₹163.08000 | Similar |
| LM2575D2T-5G | onsemi | 2,192 | LM2575D2T-5GOS-ND | ₹209.67000 | Similar |
| LM2575D2T-5R4G | onsemi | 4,178 | LM2575D2T-5R4GOSCT-ND | ₹232.03000 | Similar |




