
LM2576T-ADJ/LF02 | |
|---|---|
DigiKey Part Number | LM2576T-ADJ/LF02-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-ADJ/LF02 |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-ADJ/LF02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹329.88000 | ₹329.88 |
| 10 | ₹248.62000 | ₹2,486.20 |
| 45 | ₹217.57889 | ₹9,791.05 |
| 135 | ₹201.91681 | ₹27,258.77 |
| 270 | ₹194.24793 | ₹52,446.94 |
| 540 | ₹187.93546 | ₹1,01,485.15 |
| 1,035 | ₹183.02991 | ₹1,89,435.96 |
| 2,520 | ₹177.62065 | ₹4,47,604.04 |
| 5,040 | ₹174.24987 | ₹8,78,219.34 |