
LM2587S-12/NOPB | |
|---|---|
DigiKey Part Number | LM2587S-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2587S-12/NOPB |
Description | IC REG BST FLYBACK 12V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2587S-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,427.61000 | ₹1,427.61 |
| 10 | ₹1,128.66900 | ₹11,286.69 |
| 45 | ₹1,015.12689 | ₹45,680.71 |
| 135 | ₹957.78644 | ₹1,29,301.17 |
| 270 | ₹929.72363 | ₹2,51,025.38 |
| 540 | ₹906.62902 | ₹4,89,579.67 |
| 1,035 | ₹888.68472 | ₹9,19,788.69 |