
LM2587SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2587SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2587SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2587SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2587SX-5.0/NOPB |
Description | IC REG BOOST FLYBACK 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2587SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,174.14000 | ₹1,174.14 |
| 10 | ₹923.10100 | ₹9,231.01 |
| 25 | ₹860.33040 | ₹21,508.26 |
| 100 | ₹791.38210 | ₹79,138.21 |
| 250 | ₹758.51168 | ₹1,89,627.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹738.70406 | ₹3,69,352.03 |
| 1,000 | ₹722.39930 | ₹7,22,399.30 |

