
LM26400YSDE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM26400YSDE/NOPBTR-ND - Tape & Reel (TR) 296-LM26400YSDE/NOPBCT-ND - Cut Tape (CT) 296-LM26400YSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26400YSDE/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26400YSDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹614.10000 | ₹614.10 |
| 10 | ₹472.08000 | ₹4,720.80 |
| 25 | ₹436.70680 | ₹10,917.67 |
| 100 | ₹397.78310 | ₹39,778.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹379.22228 | ₹94,805.57 |
| 500 | ₹368.03810 | ₹1,84,019.05 |
| 750 | ₹362.43639 | ₹2,71,827.29 |
| 1,250 | ₹356.22921 | ₹4,45,286.51 |
| 1,750 | ₹352.59985 | ₹6,17,049.74 |
| 2,500 | ₹349.11315 | ₹8,72,782.88 |
