
LM2673S-12/NOPB | |
|---|---|
DigiKey Part Number | LM2673S-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2673S-12/NOPB |
Description | IC REG BUCK 12V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2673S-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹601.98000 | ₹601.98 |
| 10 | ₹462.57500 | ₹4,625.75 |
| 45 | ₹409.74911 | ₹18,438.71 |
| 135 | ₹383.04970 | ₹51,711.71 |
| 270 | ₹369.98293 | ₹99,895.39 |
| 540 | ₹359.22513 | ₹1,93,981.57 |
| 1,035 | ₹350.86555 | ₹3,63,145.84 |
| 2,520 | ₹341.64687 | ₹8,60,950.11 |