
LM2677S-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2677S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2677S-3.3/NOPB |
Description | IC REG BUCK 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2677S-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹793.94000 | ₹793.94 |
| 10 | ₹616.14600 | ₹6,161.46 |
| 45 | ₹548.59644 | ₹24,686.84 |
| 135 | ₹514.48333 | ₹69,455.25 |
| 270 | ₹497.78581 | ₹1,34,402.17 |
| 540 | ₹484.04431 | ₹2,61,383.93 |
| 1,035 | ₹473.36778 | ₹4,89,935.65 |