Thermostat 80°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 80°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26LVCISD-080/NOPB

DigiKey Part Number
296-LM26LVCISD-080/NOPBTR-ND - Tape & Reel (TR)
296-LM26LVCISD-080/NOPBCT-ND - Cut Tape (CT)
296-LM26LVCISD-080/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26LVCISD-080/NOPB
Description
THERMOSTAT 80DEG ACT HI/LO 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 80°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-080/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp, /OverTemp, VTemp
Manufacturer
Texas Instruments
Selectable Hysteresis
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Trip Test
Part Status
Active
Voltage - Supply
1.6 V ~ 5.5 V
Trip Temperature Threshold
Hot
Current - Supply
8µA
Switching Temperature
80°C
Operating Temperature
-50°C ~ 150°C
Accuracy
±2.2°C
Mounting Type
Surface Mount
Current - Output (Max)
7mA
Package / Case
6-WDFN Exposed Pad
Output Type
Open Drain, Push-Pull
Supplier Device Package
6-WSON (2.2x2.5)
Output
Active High, Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹111.82000₹111.82
5₹98.59000₹492.95
10₹93.74500₹937.45
25₹87.89320₹2,197.33
50₹83.88600₹4,194.30
100₹80.24250₹8,024.25
500₹72.91618₹36,458.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹70.19142₹70,191.42
2,000₹67.69357₹1,35,387.14
3,000₹66.32979₹1,98,989.37
5,000₹64.70724₹3,23,536.20
7,000₹63.69356₹4,45,854.92
10,000₹62.66460₹6,26,646.00
Manufacturers Standard Package