
LM2736YMK | |
|---|---|
DigiKey Part Number | LM2736YMKTR-ND - Tape & Reel (TR) LM2736YMKCT-ND - Cut Tape (CT) LM2736YMKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2736YMK |
Description | IC REG BUCK ADJ 750MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 750mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2736YMK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹301.27000 | ₹3,012.70 |
| 25 | ₹277.17240 | ₹6,929.31 |
| 100 | ₹250.69830 | ₹25,069.83 |
| 250 | ₹238.07160 | ₹59,517.90 |
| 500 | ₹230.46016 | ₹1,15,230.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹231.01182 | ₹2,31,011.82 |
| 2,000 | ₹224.65840 | ₹4,49,316.80 |
| 3,000 | ₹221.47454 | ₹6,64,423.62 |