
LM2753SD/NOPB | |
|---|---|
DigiKey Part Number | LM2753SD/NOPBTR-ND - Tape & Reel (TR) LM2753SD/NOPBCT-ND - Cut Tape (CT) LM2753SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2753SD/NOPB |
Description | IC LED DRV RGLTR PWM 400MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 400mA (Flash) 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2753SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | 400mA (Flash) | |
Frequency | 725kHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹228.31000 | ₹228.31 |
| 10 | ₹169.69200 | ₹1,696.92 |
| 25 | ₹154.98680 | ₹3,874.67 |
| 100 | ₹138.82850 | ₹13,882.85 |
| 250 | ₹131.13508 | ₹32,783.77 |
| 500 | ₹126.49626 | ₹63,248.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹122.67844 | ₹1,22,678.44 |
| 2,000 | ₹119.53574 | ₹2,39,071.48 |
| 3,000 | ₹117.96198 | ₹3,53,885.94 |
| 5,000 | ₹116.21841 | ₹5,81,092.05 |
| 7,000 | ₹115.19920 | ₹8,06,394.40 |