Similar

LM2825HN-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2825HN-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2825HN-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 24PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2825HN-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-PDIP | |
Base Product Number |
