Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BQDRQ1

DigiKey Part Number
296-LM2903BQDRQ1TR-ND - Tape & Reel (TR)
296-LM2903BQDRQ1CT-ND - Cut Tape (CT)
296-LM2903BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BQDRQ1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903BQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
2.5mV @ 5V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,280
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹31.40400₹314.04
25₹28.06760₹701.69
100₹24.37750₹2,437.75
250₹22.61064₹5,652.66
500₹21.54646₹10,773.23
1,000₹20.67145₹20,671.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹19.74611₹49,365.28
5,000₹19.18886₹95,944.30
7,500₹18.90968₹1,41,822.60
12,500₹18.60045₹2,32,505.62
17,500₹18.41962₹3,22,343.35
25,000₹18.24574₹4,56,143.50
Manufacturers Standard Package