Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936MMX-3.3/NOPB

DigiKey Part Number
296-LM2936MMX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM2936MMX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM2936MMX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936MMX-3.3/NOPB
Description
IC REG LINEAR 3.3V 50MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2936MMX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,243
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹172.39000₹172.39
10₹127.10600₹1,271.06
25₹115.69960₹2,892.49
100₹103.14760₹10,314.76
250₹97.14828₹24,287.07
500₹93.53638₹46,768.19
1,000₹90.56188₹90,561.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹86.45797₹3,02,602.90
7,000₹84.73643₹5,93,155.01
10,500₹83.87477₹8,80,685.08
Manufacturers Standard Package