


LM2936MMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2936MMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2936MMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2936MMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MMX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹127.10600 | ₹1,271.06 |
| 25 | ₹115.69960 | ₹2,892.49 |
| 100 | ₹103.14760 | ₹10,314.76 |
| 250 | ₹97.14828 | ₹24,287.07 |
| 500 | ₹93.53638 | ₹46,768.19 |
| 1,000 | ₹90.56188 | ₹90,561.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹86.45797 | ₹3,02,602.90 |
| 7,000 | ₹84.73643 | ₹5,93,155.01 |
| 10,500 | ₹83.87477 | ₹8,80,685.08 |