
LM310H | |
|---|---|
DigiKey Part Number | 2156-LM310H-ND |
Manufacturer | |
Manufacturer Product Number | LM310H |
Description | IC OP AMP VOLTAGE FOLLOWER TO-99 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
-3db Bandwidth | 20 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 3.9mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
