
LM324KN | |
|---|---|
DigiKey Part Number | 296-18451-5-ND |
Manufacturer | |
Manufacturer Product Number | LM324KN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM324KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹43.51800 | ₹435.18 |
| 25 | ₹39.02640 | ₹975.66 |
| 100 | ₹34.11540 | ₹3,411.54 |
| 250 | ₹31.76896 | ₹7,942.24 |
| 500 | ₹30.35068 | ₹15,175.34 |
| 1,000 | ₹29.18399 | ₹29,183.99 |
| 2,500 | ₹27.95207 | ₹69,880.18 |
| 5,000 | ₹27.20994 | ₹1,36,049.70 |








