
LM3405AEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM3405AEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3405AEVAL/NOPB |
Description | EVAL BOARD FOR LM3405A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3405A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 3V ~ 15V | |
Contents | Board(s) | |
Utilized IC / Part | LM3405A | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,479.34000 | ₹5,479.34 |