LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3429Q1MHX/NOPB

DigiKey Part Number
296-41306-2-ND - Tape & Reel (TR)
296-41306-1-ND - Cut Tape (CT)
296-41306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3429Q1MHX/NOPB
Description
IC LED DRIVER CTRLR PWM 14HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3429Q1MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹382.99000₹382.99
10₹289.71500₹2,897.15
25₹266.40000₹6,660.00
100₹240.78330₹24,078.33
250₹228.57408₹57,143.52
500₹221.21610₹1,10,608.05
1,000₹215.15902₹2,15,159.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹208.76534₹5,21,913.35
Manufacturers Standard Package