Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM3480IM3-12

DigiKey Part Number
296-LM3480IM3-12TR-ND - Tape & Reel (TR)
296-LM3480IM3-12CT-ND - Cut Tape (CT)
296-LM3480IM3-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3480IM3-12
Description
IC REG LINEAR 12V 100MA SOT23-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM3480IM3-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,249
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹147.23000₹147.23
10₹107.63000₹1,076.30
25₹97.73360₹2,443.34
100₹86.84940₹8,684.94
250₹81.66448₹20,416.12
500₹78.53902₹39,269.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹75.96616₹75,966.16
2,000₹73.84804₹1,47,696.08
3,000₹72.78758₹2,18,362.74
5,000₹71.61251₹3,58,062.55
7,000₹70.92573₹4,96,480.11
10,000₹70.26523₹7,02,652.30
Manufacturers Standard Package

Other Suppliers on DigiKey

9,278In Stock
Ships from Rochester Electronics, LLC