
LM348NSR | |
|---|---|
DigiKey Part Number | 296-26102-2-ND - Tape & Reel (TR) 296-26102-1-ND - Cut Tape (CT) 296-26102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM348NSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM348NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.4mA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹43.70400 | ₹437.04 |
| 25 | ₹39.21280 | ₹980.32 |
| 100 | ₹34.27380 | ₹3,427.38 |
| 250 | ₹31.91060 | ₹7,977.65 |
| 500 | ₹30.48860 | ₹15,244.30 |
| 1,000 | ₹29.31818 | ₹29,318.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.35417 | ₹56,708.34 |
| 4,000 | ₹27.56093 | ₹1,10,243.72 |
| 6,000 | ₹27.16356 | ₹1,62,981.36 |
| 10,000 | ₹26.72351 | ₹2,67,235.10 |
| 14,000 | ₹26.46616 | ₹3,70,526.24 |
| 20,000 | ₹26.21881 | ₹5,24,376.20 |