
LM3671MF-1.375/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671MF-1.375/NOPBTR-ND - Tape & Reel (TR) 296-LM3671MF-1.375/NOPBCT-ND - Cut Tape (CT) 296-LM3671MF-1.375/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.375/NOPB |
Description | IC REG BUCK 1.375V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.375V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.375/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹102.50500 | ₹1,025.05 |
| 25 | ₹93.03680 | ₹2,325.92 |
| 100 | ₹82.60940 | ₹8,260.94 |
| 250 | ₹77.63884 | ₹19,409.71 |
| 500 | ₹74.64198 | ₹37,320.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹72.17442 | ₹72,174.42 |
| 2,000 | ₹70.14437 | ₹1,40,288.74 |
| 3,000 | ₹69.12755 | ₹2,07,382.65 |
| 5,000 | ₹68.00081 | ₹3,40,004.05 |
| 7,000 | ₹67.34246 | ₹4,71,397.22 |
| 10,000 | ₹66.70953 | ₹6,67,095.30 |




