
LM3671TL-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3671TL-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3671TL-ADJ/NOPBCT-ND - Cut Tape (CT) LM3671TL-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TL-ADJ/NOPB |
Description | IC REG BUCK ADJ 600MA 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TL-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹121.23500 | ₹1,212.35 |
| 25 | ₹110.25760 | ₹2,756.44 |
| 100 | ₹98.20870 | ₹9,820.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹92.45916 | ₹23,114.79 |
| 500 | ₹88.99264 | ₹44,496.32 |
| 750 | ₹87.25564 | ₹65,441.73 |
| 1,250 | ₹85.33154 | ₹1,06,664.43 |
| 1,750 | ₹84.20713 | ₹1,47,362.48 |
| 2,500 | ₹83.12564 | ₹2,07,814.10 |
| 6,250 | ₹80.79673 | ₹5,04,979.56 |




