
LM3679UR-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3679UR-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3679UR-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM3679UR-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3679UR-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3679UR-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.47x1.02) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹100.17500 | ₹1,001.75 |
| 25 | ₹90.91240 | ₹2,272.81 |
| 100 | ₹80.70840 | ₹8,070.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹75.83104 | ₹18,957.76 |
| 500 | ₹72.89196 | ₹36,445.98 |
