
LM3679URX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3679URX-1.8/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3679URX-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3679URX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.47x1.02) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹56.47506 | ₹1,69,425.18 |
| 6,000 | ₹55.21115 | ₹3,31,266.90 |
| 9,000 | ₹54.57863 | ₹4,91,207.67 |
| 15,000 | ₹53.87741 | ₹8,08,161.15 |
