TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3814M-7.0/NOPB

DigiKey Part Number
LM3814M-7.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3814M-7.0/NOPB
Description
IC CURRENT GAUGE 6% 8SOIC
Customer Reference
Detailed Description
Current Gauge Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3814M-7.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Current Gauge
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
2V ~ 5.25V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.