Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
SOT-23-3

LM4041D12QDBZR

DigiKey Part Number
296-20921-2-ND - Tape & Reel (TR)
296-20921-1-ND - Cut Tape (CT)
296-20921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041D12QDBZR
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041D12QDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041DEM3-1.2/NOPBTexas Instruments1,035296-41430-1-ND₹82.00000Direct
LM4041AIM3-1.2/NOPBTexas Instruments17,344LM4041AIM3-1.2/NOPBCT-ND₹233.90000Similar
LM4041BIM3X-1.2/NOPBTexas Instruments961296-43128-1-ND₹153.76000Similar
LM4041EIM3-1.2/NOPBTexas Instruments2,822LM4041EIM3-1.2/NOPBCT-ND₹62.43000Similar
LM4041AELT-1.2STMicroelectronics2,379497-12835-1-ND₹125.80000Similar
In-Stock: 2,740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹65.51000₹655.10
25₹59.08000₹1,477.00
100₹51.99780₹5,199.78
250₹48.62072₹12,155.18
500₹46.58368₹23,291.84
1,000₹45.19614₹45,196.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹42.83916₹1,28,517.48
6,000₹41.82623₹2,50,957.38
9,000₹41.31898₹3,71,870.82
15,000₹40.75720₹6,11,358.00
21,000₹40.42870₹8,49,002.70
Manufacturers Standard Package

Other Suppliers on DigiKey

34,639In Stock
Ships from Rochester Electronics, LLC