LM4128CQ1MF3.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,730
Unit Price: ₹614.10000
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128CQ1MF3.0/NOPB

DigiKey Part Number
296-LM4128CQ1MF3.0/NOPBTR-ND - Tape & Reel (TR)
296-LM4128CQ1MF3.0/NOPBCT-ND - Cut Tape (CT)
296-LM4128CQ1MF3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128CQ1MF3.0/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128CQ1MF3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
20 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
285µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.4V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹267.44000₹267.44
10₹199.97700₹1,999.77
25₹183.09200₹4,577.30
100₹164.47330₹16,447.33
250₹155.60200₹38,900.50
500₹150.25498₹75,127.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹145.85380₹1,45,853.80
2,000₹142.23073₹2,84,461.46
3,000₹140.41639₹4,21,249.17
5,000₹138.40712₹6,92,035.60
Manufacturers Standard Package