
LM4128DMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4128DMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4128DMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4128DMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DMF-3.3/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DMF-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.03000 | ₹232.03 |
| 10 | ₹172.20800 | ₹1,722.08 |
| 25 | ₹157.33520 | ₹3,933.38 |
| 100 | ₹140.97180 | ₹14,097.18 |
| 250 | ₹133.18144 | ₹33,295.36 |
| 500 | ₹128.48112 | ₹64,240.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹124.61391 | ₹1,24,613.91 |
| 2,000 | ₹121.43068 | ₹2,42,861.36 |
| 3,000 | ₹119.83626 | ₹3,59,508.78 |
| 5,000 | ₹118.07058 | ₹5,90,352.90 |
| 7,000 | ₹117.03815 | ₹8,19,267.05 |