
LM4128DQ1MF3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4128DQ1MF3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM4128DQ1MF3.3/NOPBCT-ND - Cut Tape (CT) 296-LM4128DQ1MF3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DQ1MF3.3/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DQ1MF3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹199.79100 | ₹1,997.91 |
| 25 | ₹182.90560 | ₹4,572.64 |
| 100 | ₹164.30560 | ₹16,430.56 |
| 250 | ₹155.43796 | ₹38,859.49 |
| 500 | ₹150.09282 | ₹75,046.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹137.11015 | ₹1,37,110.15 |
| 2,000 | ₹133.66647 | ₹2,67,332.94 |
| 3,000 | ₹131.94206 | ₹3,95,826.18 |
| 5,000 | ₹130.03156 | ₹6,50,157.80 |
| 7,000 | ₹128.91564 | ₹9,02,409.48 |