Direct

LM4546BVHX | |
|---|---|
DigiKey Part Number | LM4546BVHX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4546BVHX |
Description | IC AUDIO CODEC 2MULTICH 48-LQFP |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4546BVHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio, AC '97 | |
Data Interface | Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 89 | |
Voltage - Supply, Analog | 4.2V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
