
LM4879SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4879SD/NOPBTR-ND - Tape & Reel (TR) 296-LM4879SD/NOPBCT-ND - Cut Tape (CT) 296-LM4879SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4879SD/NOPB |
Description | IC AMP CLASS AB MONO 1.1W 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4879SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (4x4) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹101.48000 | ₹1,014.80 |
| 25 | ₹92.06760 | ₹2,301.69 |
| 100 | ₹81.73340 | ₹8,173.34 |
| 250 | ₹76.80392 | ₹19,200.98 |
| 500 | ₹73.83500 | ₹36,917.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹71.38979 | ₹71,389.79 |
| 2,000 | ₹69.37745 | ₹1,38,754.90 |
| 3,000 | ₹68.36995 | ₹2,05,109.85 |
| 5,000 | ₹67.25345 | ₹3,36,267.25 |
| 7,000 | ₹66.60110 | ₹4,66,207.70 |
| 10,000 | ₹65.97327 | ₹6,59,732.70 |