


LM4941SD/NOPB | |
---|---|
DigiKey Part Number | 296-36647-2-ND - Tape & Reel (TR) 296-36647-1-ND - Cut Tape (CT) 296-36647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4941SD/NOPB |
Description | IC AMP CLASS AB MONO 1.54W 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4941SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.54W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x2.5) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹135.77000 | ₹135.77 |
10 | ₹99.47800 | ₹994.78 |
25 | ₹90.30200 | ₹2,257.55 |
100 | ₹80.20320 | ₹8,020.32 |
250 | ₹75.38996 | ₹18,847.49 |
500 | ₹72.48816 | ₹36,244.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹70.10105 | ₹70,101.05 |
2,000 | ₹68.13635 | ₹1,36,272.70 |
3,000 | ₹67.15192 | ₹2,01,455.76 |
5,000 | ₹66.06143 | ₹3,30,307.15 |
7,000 | ₹65.42395 | ₹4,57,967.65 |
10,000 | ₹64.81117 | ₹6,48,111.70 |