
LM5001SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5001SDX/NOPBTR-ND - Tape & Reel (TR) 296-LM5001SDX/NOPBCT-ND - Cut Tape (CT) 296-LM5001SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5001SDX/NOPB |
Description | IC REG BOOST FLYBACK ADJ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5001SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹440.77000 | ₹440.77 |
| 10 | ₹335.09700 | ₹3,350.97 |
| 25 | ₹308.66920 | ₹7,716.73 |
| 100 | ₹279.66050 | ₹27,966.05 |
| 250 | ₹265.82612 | ₹66,456.53 |
| 500 | ₹257.48970 | ₹1,28,744.85 |
| 1,000 | ₹250.62561 | ₹2,50,625.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹239.62635 | ₹10,78,318.57 |


