
LM5111-4MY/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5111-4MY/NOPBTR-ND - Tape & Reel (TR) 296-LM5111-4MY/NOPBCT-ND - Cut Tape (CT) 296-LM5111-4MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5111-4MY/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-4MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹173.04600 | ₹1,730.46 |
| 25 | ₹158.11800 | ₹3,952.95 |
| 100 | ₹141.68930 | ₹14,168.93 |
| 250 | ₹133.86356 | ₹33,465.89 |
| 500 | ₹129.14274 | ₹64,571.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹125.25876 | ₹1,25,258.76 |
| 2,000 | ₹122.06201 | ₹2,44,124.02 |
| 3,000 | ₹120.46092 | ₹3,61,382.76 |
| 5,000 | ₹118.68747 | ₹5,93,437.35 |
| 7,000 | ₹117.65065 | ₹8,23,554.55 |