
UCC28250PWR | |
---|---|
DigiKey Part Number | 296-UCC28250PWRTR-ND - Tape & Reel (TR) 296-UCC28250PWRCT-ND - Cut Tape (CT) 296-UCC28250PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28250PWR |
Description | IC REG CTRLR MULT TOP 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28250PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.7V ~ 17V | |
Frequency - Switching | 85kHz ~ 1.15MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹349.64000 | ₹349.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹219.28364 | ₹4,38,567.28 |
4,000 | ₹215.07492 | ₹8,60,299.68 |