
LM5112SD/NOPB | |
|---|---|
DigiKey Part Number | LM5112SD/NOPBTR-ND - Tape & Reel (TR) LM5112SD/NOPBCT-ND - Cut Tape (CT) LM5112SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112SD/NOPB |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5112SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹183.58000 | ₹183.58 |
| 10 | ₹135.30600 | ₹1,353.06 |
| 25 | ₹123.19200 | ₹3,079.80 |
| 100 | ₹109.94080 | ₹10,994.08 |
| 250 | ₹103.61912 | ₹25,904.78 |
| 500 | ₹99.80780 | ₹49,903.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹96.66929 | ₹96,669.29 |
| 2,000 | ₹94.08525 | ₹1,88,170.50 |
| 3,000 | ₹92.79244 | ₹2,78,377.32 |
| 5,000 | ₹91.35862 | ₹4,56,793.10 |
| 7,000 | ₹90.52088 | ₹6,33,646.16 |
| 10,000 | ₹89.71557 | ₹8,97,155.70 |







