
LM5181NGUR | |
|---|---|
DigiKey Part Number | 296-LM5181NGURTR-ND - Tape & Reel (TR) 296-LM5181NGURCT-ND - Cut Tape (CT) 296-LM5181NGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5181NGUR |
Description | IC REG FLYBACK 5V 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5181NGUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.53000 | ₹273.53 |
| 10 | ₹204.74700 | ₹2,047.47 |
| 25 | ₹187.62680 | ₹4,690.67 |
| 100 | ₹168.76340 | ₹16,876.34 |
| 250 | ₹159.77152 | ₹39,942.88 |
| 500 | ₹154.35056 | ₹77,175.28 |
| 1,000 | ₹149.89092 | ₹1,49,890.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹142.74125 | ₹6,42,335.62 |







