
LM53600AQDSXTQ1 | |
|---|---|
DigiKey Part Number | 296-43714-2-ND - Tape & Reel (TR) 296-43714-1-ND - Cut Tape (CT) 296-43714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53600AQDSXTQ1 |
Description | IC REG BUCK ADJ 650MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 650mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM53600AQDSXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹523.71000 | ₹523.71 |
| 10 | ₹400.23400 | ₹4,002.34 |
| 25 | ₹369.53840 | ₹9,238.46 |
| 100 | ₹335.73980 | ₹33,573.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹319.62800 | ₹79,907.00 |
| 500 | ₹309.91428 | ₹1,54,957.14 |
| 750 | ₹305.05120 | ₹2,28,788.40 |
| 1,250 | ₹299.66232 | ₹3,74,577.90 |
| 1,750 | ₹296.51306 | ₹5,18,897.85 |
| 2,500 | ₹293.48334 | ₹7,33,708.35 |







