Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5642MTCX/NOPB

DigiKey Part Number
LM5642MTCX/NOPBTR-ND - Tape & Reel (TR)
LM5642MTCX/NOPBCT-ND - Cut Tape (CT)
LM5642MTCX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5642MTCX/NOPB
Description
IC REG CTRLR BUCK 28TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5642MTCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
200kHz
Duty Cycle (Max)
98.9%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,246
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹445.43000₹445.43
10₹338.91700₹3,389.17
25₹312.28480₹7,807.12
100₹282.99660₹28,299.66
250₹269.02424₹67,256.06
500₹260.60210₹1,30,301.05
1,000₹253.67186₹2,53,671.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹246.35471₹6,15,886.78
Manufacturers Standard Package