
LM66100DCKT | |
|---|---|
DigiKey Part Number | 296-53540-2-ND - Tape & Reel (TR) 296-53540-1-ND - Cut Tape (CT) 296-53540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM66100DCKT |
Description | IC OR CTRLR IDEAL DIODE SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller P-Channel 1:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM66100DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 27 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 1.5A | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹56.93700 | ₹569.37 |
| 25 | ₹51.28960 | ₹1,282.24 |
| 100 | ₹45.06470 | ₹4,506.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹42.08652 | ₹10,521.63 |
| 500 | ₹40.29176 | ₹20,145.88 |
| 750 | ₹39.39283 | ₹29,544.62 |
| 1,250 | ₹38.39710 | ₹47,996.38 |
| 1,750 | ₹37.81488 | ₹66,176.04 |
| 2,500 | ₹37.25464 | ₹93,136.60 |
| 6,250 | ₹36.04867 | ₹2,25,304.19 |
| 12,500 | ₹35.32212 | ₹4,41,526.50 |
| 25,000 | ₹34.72401 | ₹8,68,100.25 |








